68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.29Ohm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504A9686M000

DigiKey Part Number
495-4258-ND
Manufacturer
Manufacturer Product Number
B43504A9686M000
Description
CAP ALUM 68UF 20% 400V SNAP TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.29Ohm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.29Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
470 mA @ 100 Hz
Impedance
1.6 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.672
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,06100 €30,61 €
502,49460 €124,73 €
1602,21219 €353,95 €
6401,97258 €1.262,45 €
1.1201,91880 €2.149,06 €
Manufacturers Standard Package
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,18310 €