1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501F2108M000

DigiKey Part Number
495-6321-ND
Manufacturer
Manufacturer Product Number
B43501F2108M000
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
100mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.93 A @ 100 Hz
Impedance
130 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,65000 €10,65 €
107,74900 €77,49 €
806,28538 €502,83 €
1605,95263 €952,42 €
5605,75973 €3.225,45 €
Manufacturers Standard Package
Unit Price without VAT:10,65000 €
Unit Price with VAT:12,46050 €