2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 45mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501E2228M62

DigiKey Part Number
B43501E2228M62-ND
Manufacturer
Manufacturer Product Number
B43501E2228M62
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 45mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
45mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.46 A @ 100 Hz
Impedance
60 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.