470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 10kHz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C5477M000

DigiKey Part Number
495-6006-ND
Manufacturer
Manufacturer Product Number
B41888C5477M000
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 10kHz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C5477M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
64mOhm @ 10kHz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
59 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.758
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50200 €5,02 €
500,38020 €19,01 €
1000,34170 €34,17 €
5000,27542 €137,71 €
1.0000,25453 €254,53 €
3.0000,22840 €685,20 €
5.0000,21863 €1.093,15 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €