2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C4228M000

DigiKey Part Number
495-B41888C4228M000-ND
Manufacturer
Manufacturer Product Number
B41888C4228M000
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C4228M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
30mOhm @ 10kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2.459 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.620
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,01600 €10,16 €
500,79120 €39,56 €
2500,64452 €161,13 €
5000,59828 €299,14 €
1.0000,55988 €559,88 €
2.5000,51890 €1.297,25 €
5.0000,49527 €2.476,35 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,82520 €