220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.1Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821F7227M000

DigiKey Part Number
495-76817-ND
Manufacturer
Manufacturer Product Number
B41821F7227M000
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.1Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
1.1Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41851F7227M000TDK1495-B41851F7227M000-ND0,44000 €Direct
227CKE035MCORNELL DUBILIER KNOWLES4.9411572-1698-ND0,44000 €Upgrade
35YXJ220M8X11.5Rubycon83635YXJ220M8X11.5-ND0,43000 €Upgrade
35YXJ220MCA8X11.5Rubycon4.2661189-1297-ND0,42000 €Upgrade
35ZLH220MEFC8X11.5Rubycon56.5181189-1863-ND0,37000 €Upgrade
In-Stock: 2.007
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23500 €2,35 €
500,17280 €8,64 €
1000,15310 €15,31 €
5000,11908 €59,54 €
1.0000,10834 €108,34 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €