
B41799A5548Q001 | |
|---|---|
DigiKey Part Number | 495-B41799A5548Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41799A5548Q001 |
Description | 25V, 5400F (Q), D16X39 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.4 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 58mOhm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 58mOhm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 10 A @ 10 kHz | |
Lead Spacing | 0.325" (8.25mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Mounting Ring - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 4,79100 € | 47,91 € |
| 50 | 3,97440 € | 198,72 € |
| 200 | 3,50380 € | 700,76 € |
| 600 | 3,27493 € | 1.964,96 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 7,90920 € |

