
B40950A8157M100 | |
|---|---|
DigiKey Part Number | 495-B40950A8157M100TR-ND - Tape & Reel (TR) 495-B40950A8157M100CT-ND - Cut Tape (CT) 495-B40950A8157M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A8157M100 |
Description | CAP ALUM POLY HYB 150UF 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,70700 € | 17,07 € |
| 50 | 1,35340 € | 67,67 € |
| 100 | 1,24200 € | 124,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03040 € | 257,60 € |
| 500 | 0,96388 € | 481,94 € |
| 750 | 0,93033 € | 697,75 € |
| 1.250 | 0,89294 € | 1.116,17 € |
| 1.750 | 0,87095 € | 1.524,16 € |
| 2.500 | 0,85015 € | 2.125,38 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |

