
B40950A6187M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6187M100TR-ND - Tape & Reel (TR) 495-B40950A6187M100CT-ND - Cut Tape (CT) 495-B40950A6187M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6187M100 |
Description | CAP ALUM POLY HYB 180UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950A6187M100 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38400 € | 13,84 € |
| 50 | 1,08880 € | 54,44 € |
| 100 | 0,99550 € | 99,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,78290 € | 313,16 € |
| 800 | 0,73371 € | 586,97 € |
| 1.200 | 0,70889 € | 850,67 € |
| 2.000 | 0,68124 € | 1.362,48 € |
| 2.800 | 0,66498 € | 1.861,94 € |
| 4.000 | 0,65652 € | 2.626,08 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |

