
B40950A6157M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6157M100TR-ND - Tape & Reel (TR) 495-B40950A6157M100CT-ND - Cut Tape (CT) 495-B40950A6157M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6157M100 |
Description | CAP ALUM POLY HYB 150UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28600 € | 12,86 € |
| 50 | 1,00900 € | 50,45 € |
| 100 | 0,92170 € | 92,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,75115 € | 300,46 € |
| 800 | 0,70336 € | 562,69 € |
| 1.200 | 0,67926 € | 815,11 € |
| 2.000 | 0,65240 € | 1.304,80 € |
| 2.800 | 0,63660 € | 1.782,48 € |
| 4.000 | 0,62530 € | 2.501,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |


