
B40950A6107M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6107M100TR-ND - Tape & Reel (TR) 495-B40950A6107M100CT-ND - Cut Tape (CT) 495-B40950A6107M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6107M100 |
Description | CAP ALUM POLY HYB 100UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,14300 € | 11,43 € |
| 50 | 0,89240 € | 44,62 € |
| 100 | 0,81310 € | 81,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62076 € | 310,38 € |
| 1.000 | 0,58136 € | 581,36 € |
| 1.500 | 0,56148 € | 842,22 € |
| 2.500 | 0,53932 € | 1.348,30 € |
| 3.500 | 0,52629 € | 1.842,02 € |
| 5.000 | 0,51737 € | 2.586,85 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |

