
B40950A6107M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6107M100TR-ND - Tape & Reel (TR) 495-B40950A6107M100CT-ND - Cut Tape (CT) 495-B40950A6107M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6107M100 |
Description | CAP ALUM POLY HYB 100UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15800 € | 11,58 € |
| 50 | 0,90360 € | 45,18 € |
| 100 | 0,82330 € | 82,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62858 € | 314,29 € |
| 1.000 | 0,58868 € | 588,68 € |
| 1.500 | 0,56855 € | 852,83 € |
| 2.500 | 0,54610 € | 1.365,25 € |
| 3.500 | 0,53292 € | 1.865,22 € |
| 5.000 | 0,52388 € | 2.619,40 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

