
B40910A7337M000 | |
|---|---|
DigiKey Part Number | 495-B40910A7337M000TR-ND - Tape & Reel (TR) 495-B40910A7337M000CT-ND - Cut Tape (CT) 495-B40910A7337M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A7337M000 |
Description | CAP ALUM POLY HYB 330UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A7337M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,06020 € | 53,01 € |
| 100 | 0,96870 € | 96,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,76083 € | 304,33 € |
| 800 | 0,71255 € | 570,04 € |
| 1.200 | 0,68822 € | 825,86 € |
| 2.000 | 0,66109 € | 1.322,18 € |
| 2.800 | 0,64514 € | 1.806,39 € |
| 4.000 | 0,63445 € | 2.537,80 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

