
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 10 | 11,21900 € | 112,19 € |
| 50 | 10,01260 € | 500,63 € |
| 100 | 9,63910 € | 963,91 € |
| 500 | 9,00628 € | 4.503,14 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,64910 € |


