
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.299" W (42.00mm x 33.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,34000 € | 16,34 € |
| 45 | 11,71844 € | 527,33 € |
| 90 | 11,29100 € | 1.016,19 € |
| 135 | 11,07667 € | 1.495,35 € |
| 540 | 10,50352 € | 5.671,90 € |
| Unit Price without VAT: | 16,34000 € |
|---|---|
| Unit Price with VAT: | 19,11780 € |

