0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923H3474K000

DigiKey Part Number
495-B32923H3474K000-ND
Manufacturer
Manufacturer Product Number
B32923H3474K000
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923H3474K000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76800 €7,68 €
500,61040 €30,52 €
1000,56190 €56,19 €
5400,47665 €257,39 €
1.0800,45178 €487,92 €
2.7000,42551 €1.148,88 €
5.4000,40968 €2.212,27 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,35720 €