
B32923C3684K289 | |
|---|---|
DigiKey Part Number | 495-76979-1-ND - Cut Tape (CT) 495-76979-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3684K289 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3684K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40520 € | 20,26 € |
| 100 | 0,36920 € | 36,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 0,29144 € | 113,66 € |
| 780 | 0,27281 € | 212,79 € |
| 1.170 | 0,26348 € | 308,27 € |
| 1.950 | 0,25315 € | 493,64 € |
| 2.730 | 0,24711 € | 674,61 € |
| 3.900 | 0,24129 € | 941,03 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

