
B32923C3105K289 | |
|---|---|
DigiKey Part Number | 495-76980-1-ND - Cut Tape (CT) 495-76980-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3105K289 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3105K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32923C3105K000 | TDK | 6.036 | 495-6918-ND | 0,98000 € | Parametric Equivalent |
| B32923C3105K189 | TDK | 3.204 | 495-6917-1-ND | 1,06000 € | Parametric Equivalent |
| R463N410050N1K | KEMET | 500 | 399-12693-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,54200 € | 27,10 € |
| 100 | 0,49690 € | 49,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 0,39873 € | 147,53 € |
| 740 | 0,37499 € | 277,49 € |
| 1.110 | 0,36313 € | 403,07 € |
| 1.850 | 0,34996 € | 647,43 € |
| 2.590 | 0,34227 € | 886,48 € |
| 3.700 | 0,33487 € | 1.239,02 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

