1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3105K289

DigiKey Part Number
495-76980-1-ND - Cut Tape (CT)
495-76980-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32923C3105K289
Description
CAP FILM 1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3105K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.807" (20.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32923C3105K000TDK6.036495-6918-ND0,98000 €Parametric Equivalent
B32923C3105K189TDK3.204495-6917-1-ND1,06000 €Parametric Equivalent
R463N410050N1KKEMET500399-12693-ND1,14000 €Parametric Equivalent
In-Stock: 5.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,68800 €6,88 €
500,54200 €27,10 €
1000,49690 €49,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3700,39873 €147,53 €
7400,37499 €277,49 €
1.1100,36313 €403,07 €
1.8500,34996 €647,43 €
2.5900,34227 €886,48 €
3.7000,33487 €1.239,02 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,24020 €