
B32922C3684K189 | |
|---|---|
DigiKey Part Number | 495-76605-2-ND - Tape & Reel (TR) 495-76605-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3684K189 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3684K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80900 € | 8,09 € |
| 50 | 0,64180 € | 32,09 € |
| 100 | 0,59030 € | 59,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,46025 € | 253,14 € |
| 1.100 | 0,43602 € | 479,62 € |
| 1.650 | 0,42388 € | 699,40 € |
| 2.750 | 0,41042 € | 1.128,65 € |
| 3.850 | 0,40256 € | 1.549,86 € |
| 5.500 | 0,39499 € | 2.172,45 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

