
B32922C3104K189 | |
|---|---|
DigiKey Part Number | 495-6905-2-ND - Tape & Reel (TR) 495-6905-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3104K189 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3104K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23120 € | 11,56 € |
| 100 | 0,20810 € | 20,81 € |
| 500 | 0,16908 € | 84,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,14115 € | 183,50 € |
| 2.600 | 0,13266 € | 344,92 € |
| 3.900 | 0,12841 € | 500,80 € |
| 6.500 | 0,12369 € | 803,99 € |
| 9.100 | 0,12093 € | 1.100,46 € |
| 13.000 | 0,11828 € | 1.537,64 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

