
B32921C3683K189 | |
|---|---|
DigiKey Part Number | 495-77003-2-ND - Tape & Reel (TR) 495-77003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3683K189 |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3683K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,15504 € | 77,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,13127 € | 144,40 € |
| 2.200 | 0,12290 € | 270,38 € |
| 3.300 | 0,11871 € | 391,74 € |
| 5.500 | 0,11407 € | 627,38 € |
| 7.700 | 0,11136 € | 857,47 € |
| 11.000 | 0,10875 € | 1.196,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

