
B32921C3104M189 | |
|---|---|
DigiKey Part Number | 495-B32921C3104M189TR-ND - Tape & Reel (TR) 495-B32921C3104M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3104M189 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3104M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18910 € | 18,91 € |
| 500 | 0,15294 € | 76,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,12947 € | 142,42 € |
| 2.200 | 0,12121 € | 266,66 € |
| 3.300 | 0,11708 € | 386,36 € |
| 5.500 | 0,11250 € | 618,75 € |
| 7.700 | 0,10982 € | 845,61 € |
| 11.000 | 0,10725 € | 1.179,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

