
B32774D1155K000 | |
|---|---|
DigiKey Part Number | 495-4775-ND |
Manufacturer | |
Manufacturer Product Number | B32774D1155K000 |
Description | CAP FILM 1.5UF 10% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774D1155K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 31.3 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,91600 € | 19,16 € |
| 50 | 1,59300 € | 79,65 € |
| 100 | 1,49330 € | 149,33 € |
| 525 | 1,32029 € | 693,15 € |
| 1.050 | 1,26869 € | 1.332,12 € |
| 2.625 | 1,21417 € | 3.187,20 € |
| 5.250 | 1,18128 € | 6.201,72 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,19410 € |


