
B32774D0205K000 | |
|---|---|
DigiKey Part Number | 495-4482-ND |
Manufacturer | |
Manufacturer Product Number | B32774D0205K000 |
Description | CAP FILM 2UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774D0205K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 26.3 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,81100 € | 28,11 € |
| 50 | 2,37820 € | 118,91 € |
| 100 | 2,24430 € | 224,43 € |
| 525 | 2,01238 € | 1.056,50 € |
| 1.050 | 1,94315 € | 2.040,31 € |
| 2.625 | 1,87001 € | 4.908,78 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,56300 € |


