
B32756G7206K000 | |
|---|---|
DigiKey Part Number | 495-76090-ND |
Manufacturer | |
Manufacturer Product Number | B32756G7206K000 |
Description | CAP FILM 20UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32756G7206K000 Models |
Category | ESR (Equivalent Series Resistance) 3.6 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 560V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 10 | 6,96900 € | 69,69 € |
| 50 | 6,11880 € | 305,94 € |
| 100 | 5,85540 € | 585,54 € |
| 500 | 5,40934 € | 2.704,67 € |
| 1.000 | 5,27113 € | 5.271,13 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 10,64700 € |


