
B32754C2505K000 | |
|---|---|
DigiKey Part Number | 495-76100-ND |
Manufacturer | |
Manufacturer Product Number | B32754C2505K000 |
Description | CAP FILM 5UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32754C2505K000 Models |
Category | ESR (Equivalent Series Resistance) 6.9 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,49500 € | 24,95 € |
| 50 | 2,10020 € | 105,01 € |
| 266 | 1,84128 € | 489,78 € |
| 532 | 1,76481 € | 938,88 € |
| 1.064 | 1,70181 € | 1.810,73 € |
| 2.660 | 1,63526 € | 4.349,79 € |
| 5.054 | 1,59783 € | 8.075,43 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,07160 € |


