
B32754C2106K000 | |
|---|---|
DigiKey Part Number | 495-76101-ND |
Manufacturer | |
Manufacturer Product Number | B32754C2106K000 |
Description | CAP FILM 10UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32754C2106K000 Models |
Category | ESR (Equivalent Series Resistance) 4.2 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.437" (36.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,55800 € | 35,58 € |
| 50 | 3,04060 € | 152,03 € |
| 196 | 2,75250 € | 539,49 € |
| 588 | 2,58888 € | 1.522,26 € |
| 1.176 | 2,50873 € | 2.950,27 € |
| 2.548 | 2,43588 € | 6.206,62 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,67450 € |


