
B32678G3806K000 | |
|---|---|
DigiKey Part Number | 495-B32678G3806K000-ND |
Manufacturer | |
Manufacturer Product Number | B32678G3806K000 |
Description | CAP FILM 80UF 10% 300VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32678G3806K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 300V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 1.6 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 12,53957 € | 1.755,54 € |
| Unit Price without VAT: | 12,53957 € |
|---|---|
| Unit Price with VAT: | 14,67130 € |

