
B32672Z5105K289 | |
|---|---|
DigiKey Part Number | B32672Z5105K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672Z5105K289 |
Description | CAP FILM 1UF 10% 520VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z5105K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 277V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.120 | 0,60327 € | 1.278,93 € |
| Unit Price without VAT: | 0,60327 € |
|---|---|
| Unit Price with VAT: | 0,70583 € |

