
B32672Z4224K289 | |
|---|---|
DigiKey Part Number | 495-B32672Z4224K289CT-ND - Cut Tape (CT) 495-B32672Z4224K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672Z4224K289 |
Description | CAP FILM 0.22UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z4224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25350 € | 25,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,17942 € | 172,24 € |
| 1.920 | 0,16858 € | 323,67 € |
| 2.880 | 0,16316 € | 469,90 € |
| 4.800 | 0,15714 € | 754,27 € |
| 6.720 | 0,15363 € | 1.032,39 € |
| 9.600 | 0,15025 € | 1.442,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

