0.1 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672Z4104K289

DigiKey Part Number
495-B32672Z4104K289CT-ND - Cut Tape (CT)
495-B32672Z4104K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32672Z4104K289
Description
CAP FILM 0.1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672Z4104K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30800 €3,08 €
500,23260 €11,63 €
1000,20930 €20,93 €
5000,17000 €85,00 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.1700,14334 €167,71 €
2.3400,13453 €314,80 €
3.5100,13012 €456,72 €
5.8500,12523 €732,60 €
8.1900,12237 €1.002,21 €
11.7000,11962 €1.399,55 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,58500 €