
B32672L8222J289 | |
|---|---|
DigiKey Part Number | 495-B32672L8222J289CT-ND - Cut Tape (CT) 495-B32672L8222J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L8222J289 |
Description | CAP FILM 2200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8222J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,29320 € | 14,66 € |
| 100 | 0,26510 € | 26,51 € |
| 500 | 0,21776 € | 108,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | 0,18468 € | 216,08 € |
| 2.340 | 0,17406 € | 407,30 € |
| 3.510 | 0,16875 € | 592,31 € |
| 5.850 | 0,16286 € | 952,73 € |
| 8.190 | 0,15942 € | 1.305,65 € |
| 11.700 | 0,15611 € | 1.826,49 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

