
B32672L8152J289 | |
|---|---|
DigiKey Part Number | 495-B32672L8152J289CT-ND - Cut Tape (CT) 495-B32672L8152J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L8152J289 |
Description | CAP FILM 1500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8152J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,25270 € | 25,27 € |
| 500 | 0,20742 € | 103,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | 0,18110 € | 211,89 € |
| 2.340 | 0,17064 € | 399,30 € |
| 3.510 | 0,16540 € | 580,55 € |
| 5.850 | 0,15959 € | 933,60 € |
| 8.190 | 0,15620 € | 1.279,28 € |
| 11.700 | 0,15294 € | 1.789,40 € |
| 14.040 | 0,15139 € | 2.125,52 € |
| 28.080 | 0,14618 € | 4.104,73 € |
| 29.250 | 0,14590 € | 4.267,57 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

