
B32672L6154K189 | |
|---|---|
DigiKey Part Number | 495-B32672L6154K189TR-ND - Tape & Reel (TR) 495-B32672L6154K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32672L6154K189 |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L6154K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,39180 € | 19,59 € |
| 100 | 0,35660 € | 35,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,26540 € | 185,78 € |
| 1.400 | 0,24996 € | 349,94 € |
| 2.100 | 0,24224 € | 508,70 € |
| 3.500 | 0,23368 € | 817,88 € |
| 4.900 | 0,22867 € | 1.120,48 € |
| 7.000 | 0,22386 € | 1.567,02 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

