
B32671Z6473K000 | |
|---|---|
DigiKey Part Number | 495-B32671Z6473K000-ND |
Manufacturer | |
Manufacturer Product Number | B32671Z6473K000 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671Z6473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17961 € | 718,44 € |
| Unit Price without VAT: | 0,17961 € |
|---|---|
| Unit Price with VAT: | 0,21014 € |

