
B32671Z6223K000 | |
|---|---|
DigiKey Part Number | 495-B32671Z6223K000-ND |
Manufacturer | |
Manufacturer Product Number | B32671Z6223K000 |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671Z6223K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,24910 € | 24,91 € |
| 500 | 0,20478 € | 102,39 € |
| 1.000 | 0,19111 € | 191,11 € |
| 3.000 | 0,17423 € | 522,69 € |
| 5.000 | 0,16799 € | 839,95 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

