0.1 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32671P6104K189

DigiKey Part Number
B32671P6104K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32671P6104K189
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671P6104K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Power Factor Correction (PFC)
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.2000,24160 €1.256,32 €
Manufacturers Standard Package
Unit Price without VAT:0,24160 €
Unit Price with VAT:0,28267 €