
B32671P4684K000 | |
|---|---|
DigiKey Part Number | 495-4730-ND |
Manufacturer | |
Manufacturer Product Number | B32671P4684K000 |
Description | CAP FILM 0.68UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P4684K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,75180 € | 37,59 € |
| 100 | 0,69490 € | 69,49 € |
| 500 | 0,59860 € | 299,30 € |
| 1.000 | 0,56880 € | 568,80 € |
| 3.000 | 0,53198 € | 1.595,94 € |
| 5.000 | 0,51835 € | 2.591,75 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |


