
B32643H8103J000 | |
|---|---|
DigiKey Part Number | 495-B32643H8103J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643H8103J000 |
Description | 10NF 5% 2000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications Automotive |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56600 € | 5,66 € |
| 50 | 0,44300 € | 22,15 € |
| 100 | 0,40510 € | 40,51 € |
| 720 | 0,33000 € | 237,60 € |
| 1.440 | 0,31209 € | 449,41 € |
| 2.880 | 0,29735 € | 856,37 € |
| 5.040 | 0,28737 € | 1.448,34 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

