
B32643H1393J000 | |
|---|---|
DigiKey Part Number | 495-B32643H1393J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643H1393J000 |
Description | 39NF 5% 1600V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,56760 € | 28,38 € |
| 100 | 0,52150 € | 52,15 € |
| 630 | 0,43505 € | 274,08 € |
| 1.260 | 0,41244 € | 519,67 € |
| 2.520 | 0,39385 € | 992,50 € |
| 5.040 | 0,37854 € | 1.907,84 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

