
B32642H1563J000 | |
|---|---|
DigiKey Part Number | 495-B32642H1563J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H1563J000 |
Description | 56NF 5% 1600V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,77360 € | 38,68 € |
| 300 | 0,64327 € | 192,98 € |
| 600 | 0,60800 € | 364,80 € |
| 1.200 | 0,57898 € | 694,78 € |
| 2.700 | 0,55146 € | 1.488,94 € |
| 5.100 | 0,53385 € | 2.722,64 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

