
B32642H0103J000 | |
|---|---|
DigiKey Part Number | 495-B32642H0103J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H0103J000 |
Description | 10NF 5% 1000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29300 € | 14,65 € |
| 100 | 0,26540 € | 26,54 € |
| 500 | 0,21896 € | 109,48 € |
| 1.000 | 0,20459 € | 204,59 € |
| 3.000 | 0,18684 € | 560,52 € |
| 5.000 | 0,18028 € | 901,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

