
B32621A6472J000 | |
|---|---|
DigiKey Part Number | 495-1321-ND |
Manufacturer | |
Manufacturer Product Number | B32621A6472J000 |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6472J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27700 € | 13,85 € |
| 100 | 0,25060 € | 25,06 € |
| 500 | 0,20614 € | 103,07 € |
| 1.000 | 0,19240 € | 192,40 € |
| 3.000 | 0,17544 € | 526,32 € |
| 5.000 | 0,16916 € | 845,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

