B32621A4153J289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4.000
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14659 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.000
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15775 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16215 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,17176 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.274
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16375 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25753 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22976 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27417 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23887 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24378 €
Datasheet
0.015 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A4153J289

DigiKey Part Number
B32621A4153J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32621A4153J289
Description
CAP FILM 0.015UF 5% 400VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32621A4153J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,20385 €815,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20385 €
Unit Price with VAT:0,23850 €