B32620A3333J000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,20385 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,17855 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15431 €
Datasheet
0.033 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A3333J000

DigiKey Part Number
495-1288-ND
Manufacturer
Manufacturer Product Number
B32620A3333J000
Description
CAP FILM 0.033UF 5% 250VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A3333J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
140V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,18059 €1.083,54 €
Manufacturers Standard Package
Unit Price without VAT:0,18059 €
Unit Price with VAT:0,21129 €