
B32529D5335K000 | |
|---|---|
DigiKey Part Number | 495-B32529D5335K000-ND |
Manufacturer | |
Manufacturer Product Number | B32529D5335K000 |
Description | CAP FILM 3.3UF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D5335K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 32V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,66800 € | 33,40 € |
| 100 | 0,61580 € | 61,58 € |
| 500 | 0,52750 € | 263,75 € |
| 1.000 | 0,50019 € | 500,19 € |
| 3.000 | 0,46644 € | 1.399,32 € |
| 5.000 | 0,45395 € | 2.269,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

