B32529C6153J289 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,62027 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,61705 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,61705 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,66277 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,61188 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,57409 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,57409 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,88881 €
Datasheet
0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C6153J289

DigiKey Part Number
495-2571-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C6153J289
Description
CAP FILM 0.015UF 5% 400VDC RAD
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C6153J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
9.2000,06777 €623,48 €
Manufacturers Standard Package
Unit Price without VAT:0,06777 €
Unit Price with VAT:0,07929 €