
B32529C6103J289 | |
|---|---|
DigiKey Part Number | 495-2566-1-ND - Cut Tape (CT) 495-2566-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6103J289 |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6103J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09754 € | 48,77 € |
| 1.000 | 0,08958 € | 89,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,07432 € | 200,66 € |
| 5.400 | 0,06975 € | 376,65 € |
| 8.100 | 0,06747 € | 546,51 € |
| 13.500 | 0,06493 € | 876,56 € |
| 18.900 | 0,06345 € | 1.199,21 € |
| 27.000 | 0,06203 € | 1.674,81 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

