Image for B32529C3333K289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3333K289

DigiKey Part Number
495-2543-1-ND - Cut Tape (CT)
495-2543-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3333K289
Description
CAP FILM 0.033UF 10% 250VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3333K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.549
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22900 €2,29 €
500,17040 €8,52 €
1000,15220 €15,22 €
5000,12168 €60,84 €
1.0000,11227 €112,27 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.7000,09370 €252,99 €
5.4000,08829 €476,77 €
8.1000,08559 €693,28 €
13.5000,08258 €1.114,83 €
18.9000,08083 €1.527,69 €
27.0000,07914 €2.136,78 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €